

Digital
100 MHz
1 GS/s
Color TFT
8 Bit
20.3 cm
Digital storage (DSO)
1 ns - 100 s/div
2
Manufacturer's standards (no certificate)
CAT I
1 mV – 10 V/div
1 MΩ
AC, DC, GND
300 Vrms
AC 100 V - 240 V
(L x W x H) 127.3 x 384 x 208 mm
3 kg
800 x 480 p
384 mm
208 mm
127.3 mm
USB
RJ45 socket
10 MP
MDO-2102EG
Datasheet 1781980 GW Instek MDO-2102EG Digital 100 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 1781980 GW Instek MDO-2102EG Digital 100 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)
Information 1781980 GW Instek MDO-2102EG Digital 100 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)
€ 1,565.99*
The necessary accessories are required to use the article as described.