• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek MDO-2104EG Digital 100 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,165.00 / piece)
€ 2,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mixed-domain-oscilloscope MDO-2104EG

  • 100 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

1 GS/s

Displays

Color TFT

Resolution

8 Bit

Screen size

20.3 cm

Oscilloscope features

Digital storage (DSO)

Spectrum analyzer

Time base

1 ns - 100 s/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT I

Vertical deflection

1 mV – 10 V/div

Input impedance

1 MΩ

Input coupling

AC, DC, GND

Input voltage

300 Vrms

Power supply (details)

AC 100 V - 240 V

Dim

(L x W x H) 127.3 x 384 x 208 mm

Weight

3 kg

Display

800 x 480 p

Width

384 mm

Height

208 mm

Length

127.3 mm

Interfaces

USB

RJ45 socket

Channel memory depth

10 MP

Type

MDO-2104EG

Documents & Downloads

Datasheet

Datasheet 1781995 GW Instek MDO-2104EG Digital 100 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1781995 GW Instek MDO-2104EG Digital 100 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)

Information

Information 1781995 GW Instek MDO-2104EG Digital 100 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)

Description

The mdo-2000 E series is a multi-functional Mixed Domain oscilloscope. The series comprises two characteristic combinations: MDO-2000 EC and MDO-2000EX.

The models MDO-2000 EC have a built-in spectrum analyzer and a 2-channel 25 MHz Arbitrary Waveform generator and the models MDO-2000EX has a built-in spectrum analyzer, a arbitrary waveform generator, a 5000 Count Digital multimeter and a 5V/1A power supply.

The first of its kind: MDO-2000EX is the only oscilloscope with a digital multimeter and a power supply in the T&M-Industry.

This text is machine translated.

Scope of delivery

  • Quick start guide
  • 1x user manual on CD
  • Power cord
  • GTL-110 BNC-BNC cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,195.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)