

Digital
200 MHz
1 GS/s
Color TFT
8 Bit
20.3 cm
Digital storage (DSO)
Spectrum analyzer
1 ns - 100 s/div
2
Manufacturer's standards (no certificate)
CAT I
1 mV – 10 V/div
1 MΩ
AC, DC, GND
300 Vrms
AC 100 V - 240 V
(L x W x H) 127.3 x 384 x 208 mm
3 kg
800 x 480 p
384 mm
208 mm
127.3 mm
USB
RJ45 socket
10 MP
MDO-2202EG
Datasheet 1781997 GW Instek MDO-2202EG Digital 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)
User & Safety Instructions 1781997 GW Instek MDO-2202EG Digital 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)
Information 1781997 GW Instek MDO-2202EG Digital 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)
€ 2,065.99*
The necessary accessories are required to use the article as described.