
Highlights & Details
GYS charger GYSFLASH 4.12
- Winter Special mode
- 2 V recovery
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 170 x 90 x 51 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
70 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Suitable for
Lead acid
SLA
- Weight
0.69 kg
- Features
Battery life protection
Charge monitoring
Suitable for start-stop systems
Refresher/regenerator
Constant voltage
- Charging current at 12 V
4 A
- Width
90 mm
- Height
51 mm
- Length
170 mm
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616206 GYS GYSFLASH 4.12 029422 Automatic charger 12 V 4 A
User & Safety Instructions
User & Safety Instructions 1616206 GYS GYSFLASH 4.12 029422 Automatic charger 12 V 4 A
Description
Traditional 4 A battery charger.
This text is machine translated.
Features
- Especially for 12 V batteries from 1.2 to 70 Ah, trickle charge is up to 130 Ah possible
- Special charging at low temperatures
- Optimum charging for start-stop batteries
- With optionally available cable the battery can be via the cigarette lighter socket
- Can be charged
- The charger can remain connected to the battery during hibernation and guarantees a smooth start
- Auto-restart function stores in the event of a power failure the charging process and uses it automatically continue
- Seven-stage, monitoring free charge and maintenance phase maximizes the life and the performance of the battery
- Recovery of deep discharged batteries 2 V (SOS Recovery)
- Protection against short-circuit, polarity reversal and overvoltage. Anti-spark-System
- Automatic power-off in the case of a short shot or with the battery disconnected
- Built-in temperature sensor prevents overheating of the internal electronics avoids
- Simplified user interface prevents an incorrect use
- Compact design, lightweight and portable
- Connection with waterproof quick connector
- Completely dust- and water proof casing (IP65)
Scope of delivery
- Incl. Pin Terminals 45 cm
- Eyelet M6
Frequently Bought Together
(*All information is plus legal VAT)€ 107.98*
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































