• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hähnel Fototechnik HL-50B Camera battery replaces original battery (camera) LI-50B, Li-52B, D-LI92, DB-100 3.7 V 850 mAh

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 850 mAhA good replacement or back-up power supply

Technical specifications

  • Energy 3.1 Wh
Product type

Camera battery

for brands

Olympus

Pentax

Ricoh

Panasonic

replaces original battery

LI-50B

Li-52B

D-LI92

DB-100

Capacity (mAh, Ah)

850 mAh

Voltage

3.7 V

Technology

Li-ion

Width

40 mm

Height

7 mm

Depth

34 mm

Weight

18 g

Factory colour

White

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 7 x 34 mm

Compatible with

Olympus Mju 1010

Olympus µ 1010

Olympus Mju 1020

Olympus µ 1020

Olympus Mju 1030 SW

Olympus µ 1030 SW

Olympus Mju 1060

Olympus µ 1060

Olympus Mju 9000

Olympus µ 9000

Olympus Mju 9010

Olympus µ 9010

Olympus Mju Tough 6000

Olympus µ Tough 6000

Olympus Mju Tough 6010

Olympus µ Tough 6010

Olympus Mju Tough 6020

Olympus µ Tough 6020

Olympus Mju Tough 8000

Olympus µ Tough 8000

Olympus Mju Tough 8010

Olympus µ Tough 8010

Olympus Mju Tough 9000

Olympus µ Tough 9000

Olympus µ 9000

Olympus µ 9010

Olympus SH-21

Olympus SH-25MR

Olympus SP-720UZ

Olympus SP-800UZ

Olympus SP-810UZ

Olympus SZ-10

Olympus SZ-11

Olympus SZ-14

Olympus SZ-15

Olympus SZ-17

Olympus SZ-20

Olympus SZ-30MR

Olympus SZ-31MR

Olympus TG-2

Olympus TG-610

Olympus TG-620

Olympus TG-630

Olympus TG-810

Olympus TG-820

Olympus TG-830

Olympus TG-835

Olympus TG-850

Olympus TG-860

Olympus TG-870

Olympus D-715

Olympus Traveller SH-21

Olympus Traveller SH 25MR

Olympus VG-170

Olympus VH-410

Olympus VR-340

Olympus VR-360

Olympus XZ-1

Olympus XZ-2

Panasonic HX-WA2

Panasonic HX-WA20

Panasonic HX-WA30

Pentax Optio l-10

Pentax Optio X70

Pentax Optio WG-1

Pentax Optio WG-2

Pentax Optio RZ10

Pentax Optio RZ18

Ricoh CX

Ricoh CX3

Ricoh CX4

Ricoh CX5

Ricoh CX6

Ricoh WG-4

Ricoh WG-5

Ricoh WG-30

Show more
Range of use

Digital camera

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

Features

  • High energy density
  • Efficient Performance
  • Durable
  • Over and deep discharge protection
  • Overvoltage protection
  • Circuit breaker
  • Ideal replacement or extra power supply

More interesting products

(*All information is plus legal VAT)