• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hähnel Fototechnik HL-E12 Camera battery replaces original battery (camera) LP-E12 7.2 V 850 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 850 mAhA good replacement or back-up power supply

Technical specifications

  • Energy 6.1 Wh
Product type

Camera battery

for brands

Canon

replaces original battery

LP-E12

Capacity (mAh, Ah)

850 mAh

Voltage

7.2 V

Technology

Li-ion

Width

48 mm

Height

13 mm

Depth

32 mm

Weight

40 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 48 x 13 x 32 mm

Compatible with

Canon EOS M

Canon EOS M 10

Canon EOS M 100

Canon EOS 100D

Range of use

Digital camera

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662429 Hähnel Fototechnik HL-E12 Camera battery replaces original battery (camera) LP-E12 7.2 V 850 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

Features

  • High energy density
  • Efficient Performance
  • Durable
  • Over and deep discharge protection
  • Overvoltage protection
  • Circuit breaker
  • Ideal replacement or extra power supply

More interesting products

(*All information is plus legal VAT)