• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hähnel Fototechnik HL-E6, 2er Camera battery replaces original battery (camera) LP-E6 7.2 V 1650 mAh

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 34.00 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 1650 mAhA good replacement or back-up power supply

Technical specifications

  • Energy 11.9 Wh
Product type

Camera battery

replaces original battery

LP-E6

Capacity (mAh, Ah)

1650 mAh

Voltage

7.2 V

Technology

Li-ion

Width

57 mm

Height

21 mm

Depth

39 mm

Weight

74 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 57 x 21 x 39 mm

Compatible with

Canon EOS 5DS

Canon EOS 5DS R

Canon EOS 5D Mark II

Canon EOS 5D Mark III

Canon EOS 6D

Canon EOS 7D

Canon EOS 60D

Canon EOS 60Da

Canon EOS 80D

Range of use

Digital camera

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338711 Hähnel Fototechnik HL-E6, 2er Camera battery replaces original battery (camera) LP-E6 7.2 V 1650 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

Features

  • High energy density
  • Efficient Performance
  • Durable
  • Over and deep discharge protection
  • Overvoltage protection
  • Circuit breaker
  • Ideal replacement or extra power supply

More interesting products

(*All information is plus legal VAT)