• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hähnel Fototechnik HL-F45 Camera battery replaces original battery (camera) NP-45, NP-45A, NP-45S 3.7 V 720 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 720 mAhA good replacement or back-up power supply

Technical specifications

  • Energy 2.7 Wh
Product type

Camera battery

for brands

Fujifilm

Praktica

replaces original battery

NP-45

NP-45A

NP-45S

Capacity (mAh, Ah)

720 mAh

Voltage

3.7 V

Technology

Li-ion

Width

40 mm

Height

6 mm

Depth

32 mm

Weight

21 g

Factory colour

White

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 6 x 32 mm

Compatible with

Fujifilm FinePix Z1010EXR

Fujifilm FinePix Z1010

Fujifilm FinePix Z1000EXR

Fujifilm FinePix Z1000

Fujifilm FinePix Z950EXR

Fujifilm FinePix Z950

Fujifilm FinePix Z909EXR

Fujifilm FinePix Z909

Fujifilm FinePix Z900EXR

Fujifilm FinePix Z900

Fujifilm FinePix Z808EXR

Fujifilm FinePix Z808

Fujifilm FinePix Z800EXR

Fujifilm FinePix Z800

Fujifilm FinePix Z707EXR

Fujifilm FinePix Z700EXR

Fujifilm FinePix Z707

Fujifilm FinePix Z700

Fujifilm FinePix Z200fd

Fujifilm FinePix Z300

Fujifilm FinePix Z250

Fujifilm FinePix Z200

Fujifilm FinePix Z115

Fujifilm FinePix Z110

Fujifilm FinePix Z100fd

Fujifilm FinePix Z100

Fujifilm FinePix Z90

Fujifilm FinePix Z81

Fujifilm FinePix Z80

Fujifilm FinePix Z71

Fujifilm FinePix Z70

Fujifilm FinePix Z37

Fujifilm FinePix Z35

Fujifilm FinePix Z33WP

Fujifilm FinePix Z33

Fujifilm FinePix Z31

Fujifilm FinePix Z30

Fujifilm FinePix Z20fd

Fujifilm FinePix Z20

Fujifilm FinePix Z10fd

Fujifilm FinePix Z10

Fujifilm FinePix XP120

Fujifilm FinePix XP90

Fujifilm FinePix XP80

Fujifilm FinePix XP75

Fujifilm FinePix XP70

Fujifilm FinePix XP60

Fujifilm FinePix XP50

Fujifilm FinePix XP31

Fujifilm FinePix XP30

Fujifilm FinePix XP22

Fujifilm FinePix XP20

Fujifilm FinePix XP15

Fujifilm FinePix XP11

Fujifilm FinePix XP10

Fujifilm FinePix T560

Fujifilm FinePix T550

Fujifilm FinePix T510

Fujifilm FinePix T500

Fujifilm FinePix T410

Fujifilm FinePix T400

Fujifilm FinePix T360

Fujifilm FinePix T350

Fujifilm FinePix T310

Fujifilm FinePix T305

Fujifilm FinePix T300

Fujifilm FinePix T205

Fujifilm FinePix T200

Fujifilm FinePix T190

Fujifilm FinePix JZ700

Fujifilm FinePix J​Z​510

Fujifilm FinePix JZ505

Fujifilm FinePix JZ500

​Fujifilm FinePix J​Z​310

Fujifilm FinePix JZ305

Fujifilm FinePix JZ300

Fujifilm FinePix JZ260

Fujifilm FinePix JZ250

​Fujifilm FinePix J​Z​200

Fujifilm FinePix JZ110

Fujifilm FinePix JZ100

Fujifilm FinePix JX710

Fujifilm FinePix JX700

Fujifilm FinePix J​X680

Fujifilm FinePix J​X660

Fujifilm FinePix J​X650

Fujifilm FinePix J​X600

Fujifilm FinePix JX590

Fujifilm FinePix JX580

Fujifilm FinePix JX550

Fujifilm FinePix J​X530

Fujifilm FinePix JX520

Fujifilm FinePix JX500

Fujifilm FinePix J​X440

Fujifilm FinePix JX420

Fujifilm FinePix JX405

Fujifilm FinePix JX400

Fujifilm FinePix J​X390

Fujifilm FinePix J​X380

Fujifilm FinePix JX375

Fujifilm FinePix JX370

Fujifilm FinePix JX355

Fujifilm FinePix JX350

Fujifilm FinePix J​X335

Fujifilm FinePix J​X330

Fujifilm FinePix J​X320

Fujifilm FinePix J​X315

Fujifilm FinePix J​X310

Fujifilm FinePix JX305

Fujifilm FinePix JX300

Fujifilm FinePix J​X290

Fujifilm FinePix J​X280

Fujifilm FinePix JX250

Fujifilm FinePix J​X210

Fujifilm FinePix JX205

Fujifilm FinePix JX200

Fujifilm FinePix J​V500

Fujifilm FinePix J​V300

Fujifilm FinePix JV255

Fujifilm FinePix JV250

Fujifilm FinePix JV205

Fujifilm FinePix JV200

Fujifilm FinePix JV150

Fujifilm FinePix JV105

Fujifilm FinePix JV100

Fujifilm FinePix J250

Fujifilm FinePix J​210

Fujifilm FinePix J​150

Fujifilm FinePix J120

Fujifilm FinePix J110w

Fujifilm FinePix J​110

Fujifilm FinePix J100

Fujifilm FinePix J​40

Fujifilm FinePix J​39

Fujifilm FinePix J​37

Fujifilm FinePix J35

Fujifilm FinePix J​32

Fujifilm FinePix J30

Fujifilm FinePix J​29

​Fujifilm FinePix J​28

Fujifilm FinePix J27

Fujifilm FinePix J26

Fujifilm FinePix J20

Fujifilm FinePix J15fd

​Fujifilm FinePix J​15

​Fujifilm FinePix J​12

Fujifilm FinePix J10

Fujifilm FinePix L90

Fujifilm FinePix L55

Fujifilm FinePix L30

Praktica 20-Z50

Praktica 16-Z24S

Show more
Range of use

Digital camera

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662430 Hähnel Fototechnik HL-F45 Camera battery replaces original battery (camera) NP-45, NP-45A, NP-45S 3.7 V 720 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

Features

  • High energy density
  • Efficient Performance
  • Durable
  • Over and deep discharge protection
  • Overvoltage protection
  • Circuit breaker
  • Ideal replacement or extra power supply

More interesting products

(*All information is plus legal VAT)