
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Camera battery
- Capacitance 1000 mAhA good replacement or back-up power supply
Technical specifications
- Energy 7.2 Wh
- Product type
Camera battery
- for brands
Sony
- replaces original battery
NP-FW50
- Capacity (mAh, Ah)
1000 mAh
- Voltage
7.2 V
- Technology
Li-ion
- Width
45 mm
- Height
19 mm
- Depth
32 mm
- Weight
40 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 45 x 19 x 32 mm
- Compatible with
Sony Alpha SLT-A33
Sony Alpha SLT-A35
Sony Alpha SLT-A37
Sony Alpha SLT-A55
Sony Alpha NEX-3
Sony Alpha NEX-3A
Sony Alpha NEX-3D
Sony Alpha NEX-3K
Sony Alpha NEX-5
Sony Alpha NEX-5A
Show more
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1662437 Hähnel Fototechnik HL-XW50 Camera battery replaces original battery (camera) NP-FW50 7.2 V 1000 mAh
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Features
- High energy density
- Efficient Performance
- Durable
- Over and deep discharge protection
- Overvoltage protection
- Circuit breaker
- Ideal replacement or extra power supply























