• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop sleeve Florenz Suitable for up to: 33,8 cm (13,3") Dark grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Notebook sleeve "Florence", up to 34 cm (13.3"), navy blue/dark gray

  • Fashionable notebook sleeve for trend-conscious for storage and protection of the notebook against dirt and scratches
  • Spacious front pocket for further accessories or personal things
  • padded notebook compartment for reliable protection during transport
  • fashionable notebook sleeve with a color mix of navy blue and dark gray
  • slide grip made of brown material
  • This text is machine translated.

Technical specifications

Product type

Laptop sleeve

Suitable for

33,8 cm (13,3")

Compatible with

MacBook 12"

MacBook 13"

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Air 13" (2018)

Inside width

33 cm

Inside height

25.5 cm

Internal depth

1.5 cm

Width

35.5 cm

Height

27.5 cm

Depth

2 cm

Factory colour

Dark grey

Material

Polyester

Weight

183 g

Dim

(W x H x D) 35.5 x 27.5 x 2 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239812 Hama Laptop sleeve Florenz Suitable for up to: 33,8 cm (13,3") Dark grey

What kind of Laptop Protective Covers are you looking for?