• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop sleeve Kapstadt Suitable for up to: 39,6 cm (15,6") Black, Blue

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Kapstadt Laptop sleeve

  • Notebook sleeve for storage and protection of the notebook from dirt and scratches
  • padded notebook compartment for reliable protection during transport
  • Slim design: Very light and very slim
  • two stable zipper zippers for secure locking of the main compartment
  • This text is machine translated.

Technical specifications

Product type

Laptop sleeve

Suitable for

39,6 cm (15,6")

Compatible with

MacBook 12"

MacBook 13"

MacBook 15"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Pro 15"

MacBook Air 13" (2018)

Inside width

37.5 cm

Inside height

28.5 cm

Internal depth

2.5 cm

Width

39 cm

Height

29.5 cm

Depth

3.3 cm

Factory colour

Black

Blue

Material

Polyester

Weight

235 g

Dim

(W x H x D) 39 x 29.5 x 3.3 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239793 Hama Laptop sleeve Kapstadt Suitable for up to: 39,6 cm (15,6") Black, Blue

What kind of Laptop Protective Covers are you looking for?