• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop sleeve Protection Suitable for up to: 35,8 cm (14,1") Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Notebook hard case "Protection", up to 36 cm (14.1"), black

  • stable, Well thought-out notebook hard case for safe storage of the notebook and for protection against dirt and scratches
  • Reliable protection of the device against damage even during transport in luggage
  • Thick quilted inner lining for particularly high shock resistance
  • Soft inner lining for protection of the sensitive housing surface
  • Inbuilt plastic board for optimal protection
  • Very robust and shock-proof surface
  • padded Notebook compartment
  • ideal for traveling, e.g. when transporting the notebook in flight baggage
  • Rubber bands for fixing the notebook inside the hard case
  • robust two-way zip
  • This text is machine translated.

Technical specifications

Product type

Laptop sleeve

Suitable for

35,8 cm (14,1")

Compatible with

MacBook 12"

MacBook 13"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Air 13" (2018)

Inside width

36 cm

Inside height

26.5 cm

Internal depth

1 cm

Width

38 cm

Height

28 cm

Depth

3.8 cm

Factory colour

Black

Material

Polypropylene (PP)

Weight

552 g

Dim

(W x H x D) 38 x 28 x 3.8 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239825 Hama Laptop sleeve Protection Suitable for up to: 35,8 cm (14,1") Black

What kind of Laptop Protective Covers are you looking for?