• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop sleeve Jersey Suitable for up to: 33,8 cm (13,3") Dark grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Jersey Laptop sleeve

  • Sturdy, well-thought notebook sleeve for safe storage of the notebook and for protection against dirt and scratches
  • slim sleeve made of pleasant and trendy jersey material
  • padded notebook compartment for reliable protection during transport
  • soft inner lining for protection of the sensitive housing surface
  • modern sleeve with pleasant haptics
  • stable zipper in dark gray, Suitable for the color of the bag
  • all-round protection for the notebook
  • This text is machine translated.

Technical specifications

Product type

Laptop sleeve

Suitable for

33,8 cm (13,3")

Compatible with

MacBook 12"

MacBook 13"

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Air 13" (2018)

Inside width

35 cm

Inside height

25 cm

Internal depth

1.5 cm

Width

36 cm

Height

26 cm

Depth

2 cm

Factory colour

Dark grey

Material

Fabric

Weight

270 g

Dim

(W x H x D) 36 x 26 x 2 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239766 Hama Laptop sleeve Jersey Suitable for up to: 33,8 cm (13,3") Dark grey

What kind of Laptop Protective Covers are you looking for?