• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop sleeve Tayrona Suitable for up to: 33,8 cm (13,3") Dark grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Notebook sleeve "Tayrona", up to 34 cm (13.3"), dark gray

  • stable, Sophisticated notebook sleeve for safe storage of notebook plus accessories and
  • for protection against dirt and scratches padded notebook compartment for reliable protection during transport
  • Spacious front pocket for further accessories or personal items
  • Organizer structure in the front pocket for clear storage of accessories
  • Soft inner lining for protection of the sensitive housing surface
  • modern sleeve with Pleasant haptic
  • stable zipper zippers in Gun Metal
  • This text is machine translated.

Technical specifications

Product type

Laptop sleeve

Suitable for

33,8 cm (13,3")

Compatible with

MacBook 12"

MacBook 13"

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Air 13" (2018)

Inside width

34 cm

Inside height

25.5 cm

Internal depth

1.5 cm

Width

36 cm

Height

28 cm

Depth

2 cm

Factory colour

Dark grey

Material

Polyester

Weight

210 g

Dim

(W x H x D) 36 x 28 x 2 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239841 Hama Laptop sleeve Tayrona Suitable for up to: 33,8 cm (13,3") Dark grey

What kind of Laptop Protective Covers are you looking for?