
1/3
Laptop sleeve
35,8 cm (14,1")
MacBook 12"
MacBook 13"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Air 13" (2018)
36 cm
26 cm
1 cm
38.5 cm
28 cm
1.5 cm
Black
Polyester
235 g
(W x H x D) 38.5 x 28 x 1.5 cm
not relevant
User & Safety Instructions 2239801 Hama Laptop sleeve Manchester Suitable for up to: 35,8 cm (14,1") Black