
1/3
Laptop sleeve
33,8 cm (13,3")
MacBook 12"
MacBook 13"
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Air 13" (2018)
35 cm
25 cm
1.5 cm
36 cm
26 cm
2 cm
Dark red
Fabric
270 g
(W x H x D) 36 x 26 x 2 cm
not relevant
User & Safety Instructions 2239771 Hama Laptop sleeve Jersey Suitable for up to: 33,8 cm (13,3") Dark red