
1/5
Laptop sleeve
35,8 cm (14,1")
MacBook 12"
MacBook 13"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Air 13" (2018)
36 cm
26.5 cm
1 cm
38 cm
28 cm
3.8 cm
Grey
Polypropylene (PP)
552 g
(W x H x D) 38 x 28 x 3.8 cm
not relevant
Datasheet 2239826 Hama Laptop sleeve Protection Suitable for up to: 35,8 cm (14,1") Grey
User & Safety Instructions 2239826 Hama Laptop sleeve Protection Suitable for up to: 35,8 cm (14,1") Grey