
1/4
Laptop sleeve
39,6 cm (15,6")
MacBook Air 11"
MacBook 12"
MacBook 13"
MacBook 15"
MacBook Air 13"
MacBook Pro 15"
MacBook Air 13" (2018)
MacBook Air
38.5 cm
28 cm
2 cm
41.5 cm
29.5 cm
3 cm
Blue
Neoprene
160 g
(W x H x D) 41.5 x 29.5 x 3 cm
not relevant
User & Safety Instructions 2239747 Hama Laptop sleeve Neoprene Suitable for up to: 39,6 cm (15,6") Blue