
1/3
Laptop sleeve
33,8 cm (13,3")
MacBook 12"
MacBook 13"
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Air 13" (2018)
34 cm
25.5 cm
1.5 cm
36 cm
28 cm
2 cm
Dark blue
Polyester
210 g
(W x H x D) 36 x 28 x 2 cm
not relevant
User & Safety Instructions 2239839 Hama Laptop sleeve Tayrona Suitable for up to: 33,8 cm (13,3") Dark blue