
1/3
Laptop sleeve
33,8 cm (13,3")
MacBook 12"
MacBook 13"
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Air 13" (2018)
34 cm
25.5 cm
1.5 cm
36 cm
28 cm
2 cm
Red
Polyester
210 g
(W x H x D) 36 x 28 x 2 cm
not relevant
User & Safety Instructions 2239838 Hama Laptop sleeve Tayrona Suitable for up to: 33,8 cm (13,3") Red