
1/3
Laptop sleeve
35,8 cm (14,1")
MacBook 12"
MacBook 13"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Air 13" (2018)
37 cm
27.5 cm
1.5 cm
39 cm
29 cm
2 cm
Red
Polyester
231 g
(W x H x D) 39 x 29 x 2 cm
not relevant
User & Safety Instructions 2239842 Hama Laptop sleeve Tayrona Suitable for up to: 35,8 cm (14,1") Red