
1/3
Laptop sleeve
39,6 cm (15,6")
MacBook 12"
MacBook 13"
MacBook 15"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Pro 15"
MacBook Air 13" (2018)
40.5 cm
29 cm
1.8 cm
42 cm
31 cm
2 cm
Light grey
Polyester
247 g
(W x H x D) 42 x 31 x 2 cm
not relevant
User & Safety Instructions 2239848 Hama Laptop sleeve Tayrona Suitable for up to: 39,6 cm (15,6") Light grey