• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop sleeve Toronto Suitable for up to: 35,8 cm (14,1") Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Toronto Laptop sleeve

  • Fashionable notebook sleeve for trend-conscious
  • for storage and protection of the notebook against dirt and scratches padded notebook compartment for reliable protection during transport
  • Pleasant, soft material two
  • stable zipper zippers for secure locking of the main compartment
  • This text is machine translated.

Technical specifications

Product type

Laptop sleeve

Suitable for

35,8 cm (14,1")

Compatible with

MacBook 12"

MacBook 13"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Pro 13"

MacBook Air 13" (2018)

Inside width

37 cm

Inside height

26 cm

Internal depth

1 cm

Width

39 cm

Height

28 cm

Depth

2.5 cm

Factory colour

Black

Material

Nylon

Weight

220 g

Dim

(W x H x D) 39 x 28 x 2.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239798 Hama Laptop sleeve Toronto Suitable for up to: 35,8 cm (14,1") Black

What kind of Laptop Protective Covers are you looking for?