• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV wall mount 190,5 cm (75") Retractable, Tiltable, Swivelling

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama TV wall mount

  • Holder type: Retractable, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 190,5 cm (75")
  • Load capacity (max.) 40 kg

Technical specifications

  • Minimum screen size: 81.3 cm (32")
  • Panel-mounting interface 100 x 100.100 x 150.100 x 200.200 x 100.200 x 200.200 x 300.300 x 100.300 x 200.400 x 300.400 x 400 x 200.300 x 300.300 x 400.400
  • Tilt angle range -15 - 15°
Product type

TV wall mount

Suitable for

190,5 cm (75")

Suitable for

190,5 cm (75")

Holder type

Retractable

Tiltable

Swivelling

Max. load capacity

40 kg

No

400 x 400 mm

Rotation

6°

Tilt range (bottom)

15°

Tilt range (top)

15°

Swivel range (left)

160°

Swivel range (right)

160°

Distance to wall (min.)

84 mm

Distance to wall (max.)

351 mm

Width

430 mm

Height

418 mm

Depth

700 mm

Factory colour

Black

Weight

45400 g

Dim

(W x H x D) 430 x 418 x 700 mm

Add-on displays

1 Display(s)

Supported monitors

1

UKCA

not relevant

Swivel angle

160°

Mounting plate included

yes

Cable management

yes

Number of joints

3

Manual

yes

Maximum weight capacity (per display)

40 kg

Swivelling

yes

Mounting kit

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758413 Hama TV wall mount 190,5 cm (75") Retractable, Tiltable, Swivelling

Description

Full flexibility in the home theater: Whether you have a favorite chair or a sofa corner - with this fully movable wall mount, the film and serial junkies always sit in the VIP lounge, suitable for flat screens with screen sizes from 81 to 191 cm (32" to 75")

This text is machine translated.

Features

  • Supplied Velcro cable ties provide order and necessary strain relief
  • TV wall mount particularly suitable for flat TV sets for optimum placement of the flat screen in each room, Ideal for open living areas
  • tilts up to +/-15°
  • 2 movable swivel arms for more stability and a uniform weight distribution, rotatable up to 160 °
  • Supports all VESA standard TVs up to 400 x 400
  • With a small spirit level for easy and quick installation
  • In Germany developed design

Scope of delivery

  • 1 TV wall holder
  • Fixing material including Fischer-dowels
  • 1 Spirit-level
  • 1 boring template
  • 1 installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)