• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV wall mount 190,5 cm (75") Retractable, Tiltable, Swivelling, Swivelling

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama TV wall mount

  • Holder type: Retractable, Tiltable, Swivelling, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 190,5 cm (75")
  • Load capacity (max.) 40 kg

Technical specifications

  • Minimum screen size: 81.3 cm (32")
  • Panel-mounting interface 75 x 75.100 x 100.100 x 200.150 x 150.200 x 100.200 x 200.300 x 400.400 x 300.600 x 400 x 200.300 x 300.400 x 200.400 mm
  • Tilt angle range -10 - 15°
Product type

TV wall mount

Suitable for

190,5 cm (75")

Suitable for

190,5 cm (75")

Holder type

Retractable

Tiltable

Swivelling

Swivelling

Max. load capacity

40 kg

No

600 x 400 mm

Rotation

6°

Tilt range (bottom)

15°

Tilt range (top)

10°

Swivel range (left)

180°

Swivel range (right)

180°

Distance to wall (min.)

427 mm

Distance to wall (max.)

73 mm

Width

640 mm

Height

418 mm

Factory colour

Black

Material (details)

Steel

Dim

(W x H) 640 mm x 418 mm

Add-on displays

1 Display(s)

Supported monitors

1

UKCA

yes

Swivel angle

180°

Cable management

yes

Rotating

yes

Number of joints

3

Maximum weight capacity (per display)

40 kg

Distance to the wall (max)

42.7 cm

Distance to the wall (min)

7.3 cm

Swivelling

yes

Mounting kit

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758415 Hama TV wall mount 190,5 cm (75") Retractable, Tiltable, Swivelling, Swivelling

Description

Full home cinema flexibility: Whether you have your favorite armchair or sofa corner - with this fully movable wall mount, film and serial junkies always sit in the VIP lounge, suitable for flat screens with screen sizes from 81 to 191 cm (32" to 75")

Quality-tested
Play it safe with our proven safety: Demanding stress, stability and function tests guarantee high quality standards

Fully flexible television mounting bracket
For the perfect viewing angle: This television mount adapts to your individual needs – whether swiveled, inclined, extendable – in this way Home Entertainment works

Easy-fix system
Position your TV quickly and easily at any time: Just by moving your finger you can adjust the television spontaneously according to your wishes - without the need for tools

Later alignment
If the TV wall holder was mounted slightly tilted, the position of the TV can be corrected horizontally by a few degrees later

Cable manager
Cable manager keeps things tidy and provides all-important strain relief

Inclusive mounting material
All there is: With the versatile mounting accessories including high-quality Fischer-dowels you can start immediately

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability

This text is machine translated.

Features

  • TV wall mount particularly suitable for flat TV sets for optimum placement of the flat screen in each room, Ideal for open living areas
  • Supports up to the VESA standard 600 x 400
  • Supplied Velcro cable ties provide order and necessary strain relief
  • tilts up to -10°/+15° continuously
  • Can be rotated by up to 180° on 3 joints
  • With a small spirit level for easy and quick installation

Scope of delivery

  • 1 TV wall holder
  • Mounting material including fishing rod
  • 1 Spirit-level
  • 1 installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)