• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid Built-in level

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 35 kg

Technical specifications

  • Minimum screen size: 81.3 cm (32")
Product type

TV wall mount

Suitable for

165,1 cm (65")

81,3 cm (32")

Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Rigid

Features

Built-in level

Max. load capacity

35 kg

No

75 x 75 mm

100 x 75 mm

100 x 100 mm

100 x 150 mm

100 x 200 mm

150 x 75 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Distance to wall (min.)

23 mm

Distance to wall (max.)

23 mm

Factory colour

Black

Add-on displays

1 Display(s)

Supported monitors

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758401 Hama TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid Built-in level

Description

Living room, kitchen or bedroom - with this wall bracket you can enjoy a direct view of the flat-TV in every room, suitable for flat-screen monitors with a screen size from 81 to 165 cm (32" to 65")

This text is machine translated.

Features

  • Supports all VESA standard TVs up to 400 x 400
  • With a small spirit level for easy and quick installation

Scope of delivery

  • 1 TV wall holder
  • Fixing material including Fischer-dowels
  • 1 Spirit-level
  • 1 installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)