• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV wall mount 81,3 cm (32") - 190,5 cm (75") Tiltable Built-in level

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hama TV wall mount

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
  • Load capacity (max.) 40 kg

Technical specifications

  • Minimum screen size: 81.3 cm (32")
  • Panel-mounting interface 50 x 50.75 x 75.100 x 100.200 x 100.200 x 200.200 x 300.300 x 400.300 x 200.400 x 400.400 x 300 x 300.300 x 100.300 x 200.400
  • Tilt angle range -15 - 5°
Product type

TV wall mount

Suitable for

190,5 cm (75")

81,3 cm (32")

Suitable for

81,3 cm (32") - 190,5 cm (75")

Holder type

Tiltable

Features

Built-in level

Max. load capacity

40 kg

No

400 x 400 mm

Rotation

0°

Tilt range (bottom)

15°

Tilt range (top)

5°

Distance to wall (min.)

52 mm

Distance to wall (max.)

52 mm

Width

445 mm

Height

100 mm

Depth

500 mm

Factory colour

Black

Material (details)

Metal

Dim

(W x H x D) 445 x 100 x 500 mm

Add-on displays

1 Display(s)

UKCA

yes

Swivel angle

0°

Quantity per pack

1 Stück(e)

Rotating

no

Depth (min)

10.5 cm

Distance to the wall (max)

5.2 cm

Distance to the wall (min)

5.2 cm

Swivelling

no

Mounting kit

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758400 Hama TV wall mount 81,3 cm (32") - 190,5 cm (75") Tiltable Built-in level

Description

Quality-tested

Play it safe with our proven safety: Demanding stress, stability and function tests guarantee high quality standards


Easy-fix system

Easy-fix system for simple and continuous TV adjustment


Inclusive mounting material

All there is: With the versatile mounting accessories including high-quality Fischer-dowels you can start immediately


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability

This text is machine translated.

Features

  • Living room, kitchen or bedroom - with this wall bracket you get an ideal viewing angle on the flat-TV in every room, suitable for flat-screen monitors with a screen size from 81 cm to 191 cm (32'' to 75")
  • Supports all VESA standard TVs up to 400 x 400
  • infinitely tiltable by +5/-15°
  • With a small spirit level for easy and quick installation

Scope of delivery

  • 1 TV wall holder
  • Fixing material including Fischer-dowels
  • 1 Spirit-level
  • 1 installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)