• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV wall mount 81,3 cm (32") - 215,9 cm (85") Retractable, Tiltable, Swivelling

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama TV wall mount

  • Holder type: Retractable, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 215,9 cm (85")
  • Load capacity (max.) 50 kg

Technical specifications

  • Minimum screen size: 81.3 cm (32")
  • Maximum screen size: 2.16 m (85")
  • Panel-mounting interface 100 x 100.100 x 150.100 x 200.200 x 100.200 x 200.200 x 200.400 x 400.300 x 300.400 x 200.300 x 400.300 x 100.300 x 300.200 x 400.400 x 300.500 x 400.600 x 200.600 x 300.600 x 400
  • Tilt angle range -15 - 15°
Product type

TV wall mount

Suitable for

81,3 cm (32")

215,9 cm (85")

Suitable for

81,3 cm (32") - 215,9 cm (85")

Holder type

Retractable

Tiltable

Swivelling

Max. load capacity

50 kg

No

600 x 400 mm

Rotation

6°

Tilt range (bottom)

15°

Tilt range (top)

15°

Swivel range (left)

150°

Swivel range (right)

150°

Distance to wall (min.)

420 mm

Distance to wall (max.)

84 mm

Width

640 mm

Height

418 mm

Depth

400 mm

Factory colour

Black

Material (details)

Steel

Weight

3000 g

Dim

(W x H x D) 640 x 418 x 400 mm

Add-on displays

1 Display(s)

Supported monitors

1

UKCA

yes

Swivel angle

150°

Cable management

yes

Rotating

yes

Number of joints

3

Maximum weight capacity (per display)

50 kg

Easy to install

yes

Distance to the wall (max)

42 cm

Distance to the wall (min)

8.4 cm

Swivelling

yes

Mounting kit

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758414 Hama TV wall mount 81,3 cm (32") - 215,9 cm (85") Retractable, Tiltable, Swivelling

Description

Full flexibility in the home theater: Whether you have a favorite chair or a sofa corner - with this fully movable wall mount, the film and serial junkies always sit in the VIP lounge, suitable for flat screens with screen sizes from 81 to 216 cm (32" to 85")

This text is machine translated.

Features

  • TV wall mount particularly suitable for flat TV sets for optimum placement of the flat screen in each room, Ideal for open living areas
  • tilts up to +/-15°
  • 2 movable swivel arms for more stability and a uniform weight distribution, rotatable up to 150 °
  • Supports all VESA standards up to 600 x 400
  • Supplied Velcro cable ties provide order and necessary strain relief
  • With a small spirit level for easy and quick installation
  • In Germany developed design

Scope of delivery

  • 1 TV wall holder
  • Fixing material including Fischer-dowels
  • 1 Spirit-level
  • 1 boring template
  • 1 installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)