

Piece
Pin inset
Jet black (RAL 9005)
Han® 1A
with screw connection
Screws
3
3 + PE
0.75 mm²
1.5 mm²
≥ 100
Han® 1A
1 pc(s)
+90 °C
-30 °C
Yes
FALSE
3
Bus
-30-90 °C
V0
4 kV
Screw connection
Silver
3
FALSE
0.75-1.5 mm²
0.75-1.5 mm²
TRUE
Other copper alloys
Thermoplastic
10 A
Thermoplastic
100
3
Datasheet 3007981 HARTING 09100032701 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece
Datasheet 3007981 HARTING 09100032701 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3007981 HARTING 09100032701 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece