

Pin inset
Jet black (RAL 9005)
Han® 1A
Crimp
4
4
0.13 mm²
0.82 mm²
≥ 100
1 pc(s)
+90 °C
-30 °C
FALSE
4
Pin
-30-90 °C
V0
1.5 kV
Crimp connection
Other
3
FALSE
0.13-0.82 mm²
0.13-0.82 mm²
FALSE
Other
Thermoplastic
4 A
Thermoplastic
100
4
Datasheet 3007861 HARTING 09100043006 Pin inset Han® 1A 4 Crimp 1 pc(s)
Datasheet 3007861 HARTING 09100043006 Pin inset Han® 1A 4 Crimp 1 pc(s)
User & Safety Instructions 3007861 HARTING 09100043006 Pin inset Han® 1A 4 Crimp 1 pc(s)