• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09100053106 Pin inset Han® 1A 5 + PE Crimp 1 pc(s)

Product type
Pin inset
Series
Han® 1A
Connection
Crimp
Total no. of pins
5 + PE
Core cross section (min.)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® 1A
  • Connection type: Crimp connection
  • Number of contacts: 5
  • Lock type: Longitudinal handle
  • Rated current ‌ 10 A
  • Insulation resistance >108 Ω
  • Temperature limit: -30 ... +90 °C
  • Mating cycles ≥ 100
  • Material application: Polyamide (PA)
  • Colour use: RAL 9005 (jet black)
  • Material flammability class acc. To UL 94: V-0
  • Standards: EN 45545-2 Fire protection in rail vehicles;IEC 61373 Class 1 Class B;IEC 60664-1;IEC 61984
  • Net weight: 5.65 g
  • Rated voltage: 400 V
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Notes: In the case of a HAN® 1A configuration consisting only of contact inserts (with or without strain relief, 09 10 000 5300), it is an unencapsulated connector according to IEC 61984. Protection against electric shock must be guaranteed by the type of installation by the user.;Contact inserts may not be inserted under voltage/load or disconnected.;Contact inserts may not be live in unmated condition.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Jack
  • Conductor cross-section: 0.14 ... 2.5 mm².
  • Protection class according to IEC 60529:IP20
  • Design size 1 A
  • Approvals DNV GL
  • PE contact: Yes
  • Material sealing: NBR
  • Rated voltage according to UL: 600 V.
  • Colour of seal: Black
  • Rated current UL 15 A AWG 14
Product type

Pin inset

Factory colour

Jet black (RAL 9005)

Series

Han® 1A

Features

Longitudinal brace

Connection

Crimp

Number of pins

5

Total no. of pins

5 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 100

Series

Han® 1A

Content

1 pc(s)

Max. temperature

+90 °C

Min. temperature

-30 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 3007785 HARTING 09100053106 Pin inset Han® 1A 5 + PE Crimp 1 pc(s)

Datasheet 3007785 HARTING 09100053106 Pin inset Han® 1A 5 + PE Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007785 HARTING 09100053106 Pin inset Han® 1A 5 + PE Crimp 1 pc(s)

Description

Inserts, Crimp connection, socket, Polyamide (PA), RAL 9005 (deep black), Rated current 10 A, size 1 A, contacts 5

This text is machine translated.