• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09100033006 Pin inset 3 Crimp 1 pc(s)

Product type
Pin inset
Connection
Crimp
Total no. of pins
3
Factory colour
Jet black (RAL 9005)
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® 1A
  • Connection type: Crimp connection
  • Number of contacts: 3
  • Lock type: Longitudinal handle
  • Rated current ‌ 10 A
  • Insulation resistance >108 Ω
  • Temperature limit: -30 ... +90 °C
  • Mating cycles ≥ 100
  • Material application: Polyamide (PA)
  • Colour use: RAL 9005 (jet black)
  • Material flammability class acc. To UL 94: V-0
  • Standards: EN 45545-2 Fire protection in rail vehicles;IEC 61373 Class 1 Class B;IEC 60664-1;IEC 61984
  • Net weight: 13 g
  • Rated voltage: 400 V
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Notes: In the case of a HAN® 1A configuration consisting only of contact inserts (with or without strain relief, 09 10 000 5300), it is an unencapsulated connector according to IEC 61984. The protection against electric shock must be ensured by the type of installation by the user.;With the HAN® 1A contact insert there is no conductive connection between the PE contact and the shielding element. To protect against electric shock, the user must connect the connected cable shield to the shielding element to the protective earth (PE).;Contact inserts must not be plugged into voltage/load or disconnected.;Contact inserts must not be live when unconnected.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Pen
  • Conductor cross-section: 0.14 ... 2.5 mm².
  • Shielding: With cable tie
  • Further contacts: + shielding
  • Protection class according to IEC 60529:IP20
  • Design size 1 A
  • Approvals DNV GL
  • PE contact: Yes
  • Rated voltage according to UL: 600 V.
  • Rated current UL 15 A AWG 14
Product type

Pin inset

Factory colour

Jet black (RAL 9005)

Connection

Crimp

Number of pins

3

Total no. of pins

3

Content

1 pc(s)

400 V

FALSE

3

Pin

-30-90 °C

V0

6 kV

Crimp connection

Other

3

FALSE

0.14-2.5 mm²

0.14-2.5 mm²

TRUE

Other

Thermoplastic

10 A

Thermoplastic

100

3

Documents & Downloads

Datasheet

Datasheet 3007857 HARTING 09100033006 Pin inset 3 Crimp 1 pc(s)

Datasheet 3007857 HARTING 09100033006 Pin inset 3 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007857 HARTING 09100033006 Pin inset 3 Crimp 1 pc(s)

Description

Inserts, Crimp connection, Pin, Polyamide (PA), RAL 9005 (deep black), Rated current 10 A, size: 1 A, contacts: 3 + shield

This text is machine translated.