• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09100033301 Pin inset Han® 1A 3 + PE Crimp 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Series
Han® 1A
Connection
Crimp
Total no. of pins
3 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® 1A
  • Connection type: Crimp connection
  • Number of contacts: 3
  • Locking type: Locking latch
  • Rated current ‌ 16 A
  • Insulation resistance >108 Ω
  • Temperature limit: -30 ... +90 °C
  • Mating cycles ≥ 100
  • Material application: Polyamide (PA)
  • Colour use: RAL 9005 (jet black)
  • Material flammability class acc. To UL 94: V-0
  • Standards: EN 45545-2 Fire protection in rail vehicles;IEC 61373 Class 1 Class B;IEC 60664-1;IEC 61984
  • Net weight: 9 g
  • Rated voltage: 400 V
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Notes: In the case of a HAN® 1A configuration consisting only of contact inserts (with or without strain relief, 09 10 000 5300), it is an unencapsulated connector according to IEC 61984. Protection against electric shock must be guaranteed by the type of installation by the user.;Contact inserts may not be inserted under voltage/load or disconnected.;Contact inserts may not be live in unmated condition.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Jack
  • Conductor cross-section: 0.14 ... 4 mm².
  • Protection class according to IEC 60529:IP20
  • Design size 1 A
  • Approvals DNV GL
  • PE contact: Yes
  • Material sealing: NBR
  • Rated voltage according to UL: 600 V.
  • Colour of seal: Black
  • Rated current UL 15 A AWG 12
Packaging type

Piece

Product type

Pin inset

Factory colour

Jet black (RAL 9005)

Series

Han® 1A

Connection

Crimp

Number of pins

3

Total no. of pins

3 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

4 mm²

Mating cycles

100

Series

Han® 1A

Content

1 pc(s)

Max. temperature

+90 °C

Min. temperature

-30 °C

Leading contact (PE)

Yes

400 V

FALSE

3

Bus

-30-90 °C

V0

6 kV

Crimp connection

Other

3

FALSE

0.14-4 mm²

0.14-4 mm²

TRUE

Other

Thermoplastic

16 A

Thermoplastic

100

3

Documents & Downloads

Datasheet

Datasheet 3007786 HARTING 09100033301 Pin inset Han® 1A 3 + PE Crimp 1 pc(s) Piece

Datasheet 3007786 HARTING 09100033301 Pin inset Han® 1A 3 + PE Crimp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007786 HARTING 09100033301 Pin inset Han® 1A 3 + PE Crimp 1 pc(s) Piece

Description

Inserts, Crimp connection, socket, Polyamide (PA), RAL 9005 (deep black), Rated current 16 A, size 1 A, contacts 3

This text is machine translated.