

Pin inset
Jet black (RAL 9005)
Han® 1A
Crimp
8
8
0.08 mm²
0.25 mm²
≥ 100
1 pc(s)
+90 °C
-30 °C
48 V
FALSE
8
Bus
-30-90 °C
V0
0.8 kV
Crimp connection
Other
3
FALSE
0.08-0.25 mm²
0.08-0.25 mm²
FALSE
Other
Thermoplastic
0.5 A
Thermoplastic
100
8
Datasheet 3007782 HARTING 09100083101 Pin inset Han® 1A 8 Crimp 1 pc(s)
Datasheet 3007782 HARTING 09100083101 Pin inset Han® 1A 8 Crimp 1 pc(s)
User & Safety Instructions 3007782 HARTING 09100083101 Pin inset Han® 1A 8 Crimp 1 pc(s)