• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller image sourcing not possible 10000 7 Carbide metal Concrete twist drill bit 3 mm Total length 85 mm 1 pc(s)

1/3
Product type
Concrete twist drill bit
Drill hole Ø
3 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

3 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Masonry

Working length

45 mm

Content

1 pc(s)

Total length

85 mm

Shank Ø

3 mm

Weight

5.9 g

Drill features

Spiral groove

Length

85 mm

Height

24 mm

Width

24 mm

Working length

45 mm

Bore diameter

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 803407 Heller image sourcing not possible 10000 7 Carbide metal Concrete twist drill bit 3 mm Total length 85 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803407 Heller image sourcing not possible 10000 7 Carbide metal Concrete twist drill bit 3 mm Total length 85 mm 1 pc(s)

Description

Heller ower 3000 10000 7 Concrete spiral drill 1 pcs

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)