• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 931 553-106-100 Mains connector N Socket, right angle Total number of pins: 6 + PE 5 A Grey 100 pc(s)

1/2
Product type
Mains connector
Connector type
Socket, right angle
Total no. of pins
6 + PE
Connection
Crimp
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 15.95 / piece)
€ 1,595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection cross-section up to 1.5 mm² (6-pin)
  • 0.5 mm² 11 pin
  • Angled contact box
  • Protection class IP65
  • Wire outside Ø 7 - 9 mm (6 pin)
  • 8 - 10 mm (11 pin)
Contacts

RBC 162

Product type

Mains connector

Type

N6R FF R

Connector type

Socket, right angle

Total no. of pins

6 + PE

Connection

Crimp

Nominal voltage

60 V

Factory colour

Grey

Content

100 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Case material

Shockproof/unbreakable fibreglass-reinforced plastic

Manufacturer part #

931 553-106-100

Industrial packaging

Yes

Cable Ø (max.)

9 mm

Cable Ø up to

7 mm

Cable Ø range

7 - 9 mm

Contact material

Surface CuZn silver plated

Compatible with (details)

R AM... · N6R BM... · N6R BM... · N6R DM

Number of pins

6

IP65

Series

N

Temperature range

-40 - +90 °C

Type

N6R FF R

Leading contact (PE)

Yes

Nominal voltage (details)

60 V

Nominal current (details)

5 A

Connection

Crimp connection

Operating voltage

250 V AC/DC (6 pin) · 60 V AC/DC (11 pin)

Documents & Downloads

Datasheet

Datasheet 1718491 Hirschmann 931 553-106-100 Mains connector N Socket, right angle Total number of pins: 6 + PE 5 A Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1718491 Hirschmann 931 553-106-100 Mains connector N Socket, right angle Total number of pins: 6 + PE 5 A Grey 100 pc(s)

Description

Multipin round connector to DIN 43651 standard. Robust construction. casing made from shock-proof, leakproof fibre glass reinforced plastic. Protection against hose water protection type IP 65. vibration resistant connection through central or threaded sleeve. Cable grip inserted in the PG thread connection.

Scope of delivery

  • Delivery without contacts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,598.45*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)