• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiWatch 311316242 HWI-B640H-Z(2.8-12mm)(C) LAN IP CCTV camera 2560 x 1440 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

LAN IP-Bullet camera;2560 x 1440 p;HiWatch311316242;HWI-B640H-Z(2.8-12mm)(C)Outdoors

  • High picture quality with 4 MP resolution
  • Efficient H.265+ compression technology for saving bandwidth and memory space
  • Clear pictures with strong backlight thanks to 120 dB True WDR technology
  • Water and dust proof (IP67)
  • Motorised Vario lens for easy installation and monitoring

Technical specifications

Product type

CCTV camera

CCTV features

IR LEDs

PoE IEEE 802.3af

Saves footage on SD card

Motorized lens

Optical zoom

Camera type

Bullet camera

Resolution (max.)

2560 x 1440 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

2,8 - 12 mm

Max. viewing angle hor.

102°

Vertical viewing angle

55°

Vertical viewing angle

122°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

IR range (max.)

50 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Depth

244.4 mm

(Ø)

105 mm

Dim

(Ø x D) 105 mm x 244.4 mm

Weight

1035 g

F-numbers

F1.6

Enclosure material

Metal

Factory colour

White

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014894 HiWatch 311316242 HWI-B640H-Z(2.8-12mm)(C) LAN IP CCTV camera 2560 x 1440 p

User & Safety Instructions

User & Safety Instructions 3014894 HiWatch 311316242 HWI-B640H-Z(2.8-12mm)(C) LAN IP CCTV camera 2560 x 1440 p

Description

HiWatch 4 MP Bullet IP camera with Zoom

This text is machine translated.

Features

  • WDR
  • 3D DNR
  • BLC
  • DC12V & PoE
  • Hik-Connect
  • Memory card slot
  • Up to 32 users.

Scope of delivery

  • With 6 bits. Drilling template
  • Quick guide
  • Screw
  • Dowels

Hints

Mains adapter not included.

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)