• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun XR10 Justock G3S Model car brushless speed control Load (Amp max.): 380 A Motor limit (turns): 3650

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage 2S Lipo
  • Motor Limits Brushless: 10.5T 3650 engine
  • ESC Programming: LCD programming box G2, LCD programming box Pro, OTA module, separate programming interface
  • Applications: 1/10, 1/12 on-road and off-road competition and training (e.g. touring car, buggy)
Product type

Model car brushless speed control

Dim

(L x W x H) 41 x 34 x 32 mm

Weight

75 g

BEC data

6V / 7.4V at 4 A

Load (max.)

380 A

Permanent current

60 A

Motor limit (turns)

3650

Manufacturer part #

30112005

Width

34 mm

Height

32 mm

Length

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400152 Hobbywing Xerun XR10 Justock G3S Model car brushless speed control Load (Amp max.): 380 A Motor limit (turns): 3650

Description

The XR10 JUSTSTOCK G3S controller offers even more settings options and a finer adjustment to your own driving style than the normal Juststock G3 controller. Especially developed for racing and training drives, a 0-timing as well as an RPM-limit with up to 88.000RPM are available. So get ready for a fair and successful race. Another new feature is that the engine can rotate with or counter-clockwise, thanks to the JUSTOCK G3S controller. The equally adjustable BEC voltage gives rise to numerous options for combining the controller with the electronics of an RC vehicle. Added to this are numerous safety functions like the reverse polarity protection, which prevents damages caused by a possible wrong plugging of the rechargeable battery Ideal.

The Xerun series from Hobbywing includes exclusively sensor-based brushless systems for professional racing use. The product range ranges from the scale 1/12 to 1/8 as well as from "modified" to "stock". The excellent performance, the high reliability and some other features fulfill the high requirements of top-level drivers in all matters.

This text is machine translated.

Features

  • Even more parameters than the normal Juststock G3 controller (Smart fan, free-wheeling, initial throttle force)
  • Refined parameter options
  • RPM limit of 10000RPM up to 8000RPM in steps of 1000 (instead of 25000 or 33500 previously)
  • Perfect for the competition thanks to RPM limits and 0 timing
  • Motor rotation direction can be selected freely (CW or CCW)
  • Adjustable BEC voltage (6V or 7.4V)
  • Robust aluminum casing for ideal heat dissipation
  • Built-in capacitors
  • Firmware upgrades are possible, so that you are always up to date
  • Various protection functions: Reverse polarity, overheating, undervoltage switch-off, fail-safe, motor lock-up

More interesting products

(*All information is plus legal VAT)