6V - 8.4V Current (continuous/short): 6A/15A (switch mode)
Minimum order quantity: 1
Multiple: 1
€ 234.99*
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400154 Hobbywing Xerun XR10 Pro 1S Model car brushless speed control Load (Amp max.): 830 A
Description
Specially designed for 1/12 Racing. Reliable hardware together with the excellent software are the ideal prerequisite for tough racing use. Powerful BEC with 6V and 3A, electronic on/off switch, small and light are further advantages for the XR10Pro V4 1s controller. All parameters can be set easily and quickly via the separately available WiFi module or LCD programming box.
This text is machine translated.
Features
With screw-on heat sink for a fan
5 pre-programmed profiles including blink mode
Super BEC with 6V/3A
External programming connection for programming box or WiFi module
Adjustable Turbo Timing and Boost Timing
Extremely many possibilities of the brake settings
Monitoring and protection for undervoltage, temperature of controller and motor, Fail Safe
Data logging of the max. Controller and motor temperature, speed etc.
Description
Specially designed for 1/12 Racing. Reliable hardware together with the excellent software are the ideal prerequisite for tough racing use. Powerful BEC with 6V and 3A, electronic on/off switch, small and light are further advantages for the XR10Pro V4 1s controller. All parameters can be set easily and quickly via the separately available WiFi module or LCD programming box.
This text is machine translated.
Features
With screw-on heat sink for a fan
5 pre-programmed profiles including blink mode
Super BEC with 6V/3A
External programming connection for programming box or WiFi module
Adjustable Turbo Timing and Boost Timing
Extremely many possibilities of the brake settings
Monitoring and protection for undervoltage, temperature of controller and motor, Fail Safe
Data logging of the max. Controller and motor temperature, speed etc.