• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun XR10 Pro G3X Model car brushless speed control Load (Amp max.): 1200 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage 2S LiPo
  • Motor types: Touring car: 4.5T+, Buggy: 5.5T+, 3650(540) size 2-pole motor
  • Applications: 1/10
Product type

Model car brushless speed control

Dim

(L x W x H) 35 x 34 x 30 mm

Weight

93 g

BEC data

Switch mode 5V-7.4V @ 5 A

Load (max.)

1200 A

Permanent current

160 A

Manufacturer part #

30112620

Width

34 mm

Height

30 mm

Length

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400157 Hobbywing Xerun XR10 Pro G3X Model car brushless speed control Load (Amp max.): 1200 A

Description

The Hobbywing XeRun XR10 Pro G3X sets new standards for competition-speed controllers and raises the level of performance to a new level with many innovative features. Compared to the previous model, the XR10 Pro G2S, the regulator is now equipped with a frameless and improved fan, an optimized LCG design reduces the overall height by 2 mm, WAS leads to a lower center of gravity and an improved vehicle balance. In addition, the XR10 Pro G3X has an integrated data-logging module, which can store up to 19 data records of every 20 minutes and makes a continuous connection to the OTA-Bluetooth module unnecessary.

Along with the integrated data-logging the G3X comes with many interesting additional innovations! The Freewheeling function provides for more efficient cooling by significantly reducing the operating temperature compared to the predecessor. And the new disc brake mode enables an extremely precise and linear brake force control, which makes the brake feeling consistent and controllable over all speeds. With over 44 programmable parameters and two setting levels, the properties can now be adapted even better to any situation.

Compared to the G3 standard black version, the G3X delivers a more aggressive power output and comes standard with 12AWG cables without reverse polarity protection.

This text is machine translated.

Features

  • Integrated data recording (OTA/LCD is required for evaluation)
  • Optimized temperature control
  • Disc brake mode for precise brake control
  • 44+ parameters
  • Softening 2.0
  • LCG design and optimized cabling
  • Optimised for stock competitions

More interesting products

(*All information is plus legal VAT)