• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Xerun XR10 Pro Model car brushless speed control Load (Amp max.): 1200 A

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage: 2s-3s LiPo
  • Motor Limits: 2s LiPo: Touring Car > 3.5T, Buggy > 4.5T, 3s LiPo: Touring Car > 6.5T, Buggy 8.5T >
  • 1/10 on-road, 1/10 off-road, 1/10 - 1/8 rock crawler, 1/10 F1, 1/10 drift
Product type

Model car brushless speed control

Dim

(L x W x H) 38 x 31 x 32 mm

Weight

95 g

BEC data

6V / 7.4V with 4A/8A permanent/peaks

Load capacity (1s / 30 s / 5 min)

1200 A

Load (max.)

1200 A

Permanent current

160 A

Manufacturer part #

30112600

No. of LiPo cells

2s-3s

Suitable for

1:10 OnRoad-Chassis

Width

31 mm

Height

32 mm

Length

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400316 Hobbywing Xerun XR10 Pro Model car brushless speed control Load (Amp max.): 1200 A

Description

High-end competitive controller for 1/10 on-road and 1/10 off-road classes.
The excellent performance, the high reliability and many other features fulfill the high requirements of top-level drivers in all matters.

All parameters can be set easily and quickly via the separately available WiFi module or LCD programming box.

This text is machine translated.

Features

  • 10 Power profiles including flashing mode
  • Super BEC switchable between 6V and 7.4V
  • Electronic on/off switch
  • External programming connection for programming box or WiFi module
  • Adjustable Turbo Timing and Boost Timing
  • Extremely many options of setting options for gas/brake, etc.
  • Monitoring and protection for undervoltage, temperature of controller and motor, Fail Safe
  • Data logging of the max. Controller and motor temperature, speed etc.
  • Firmware upgrade via programming box or WiFi module (optional)

More interesting products

(*All information is plus legal VAT)