• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen BT150-914_230V Belt and orbit sander 450 W 15 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape and disc grinder machine BT 150-914_230V

  • Constant tape speed and smooth running
  • Thanks to quick clamping device is a fast, simple sanding belt replacement possible
  • Sand the longitudinal and frontal edges, as well as curves, mitres and right-angled flat surfaces
  • This text is machine translated.

Technical specifications

  • Table size in mm: 195 x 136
  • Suction connection in mm: 36.5
  • Sanding belt dimensions in mm: 914 x 100
  • Sanding belt speed: 9.2 m/s
  • Grinding disc diameter in mm: 150
  • Sound pressure level in dB(A): 95.5
  • Sound pressure level in dB(A): 89.
Product type

Belt and orbit sander

450 W

Grinding disc Ø

15 cm

Operating voltage

230 V

Weight

14 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889874 Holzmann Maschinen BT150-914_230V Belt and orbit sander 450 W 15 cm

Description

Features

  • Swivelling Alutisch (up to 45°)
  • Sanding belt unit from 0°-90° horinzontal and vertical pivoting
  • Mitre stop for precise grinding of angles
  • Extraction option

Scope of delivery

  • Band and orbit sander
  • Sanding belt
  • Sanding Discs
  • Mitre fence
  • Stop for the sanding belt

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)