• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen DSM150PS_230V DSM150PS_230V Polisher 520 W 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Polisher

520 W

Grinding disc Ø

150 mm

Grinding disc width

25 mm

Recess diameter

16 mm

Operating voltage

230 V

Dim

(L x W) 417 mm x 261 mm

Length

417 mm

Width

261 mm

Weight

12 kg

Idle speed

2850 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433094 Holzmann Maschinen DSM150PS_230V DSM150PS_230V Polisher 520 W 150 mm

Description

Features

  • Maintenance-free induction motor and zero voltage release
  • Industrial design suitable for continuous use
  • High-quality and low-vibration pressure die-cast housing.

Scope of delivery

  • 2x polishing discs: 1 x 1 lines and 1 x Flannel.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)