• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen H050500023 Cable reel 15 m Black PG plug

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable reel

Cable length

15 m

Type A

PG plug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Cable features

incl. recoiler

Factory colour

Grey

Black

Nominal input voltage

230 V

Power rating

2300 W

Load capacity (wound/unwound)

1000/2300 W

Weight

5 kg

IP42

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814047 Holzmann Maschinen H050500023 Cable reel 15 m Black PG plug

User & Safety Instructions 814047 Holzmann Maschinen H050500023 Cable reel 15 m Black PG plug

Description

Features

  • Automatic roll-up mechanism can be activated by lightly against pull
  • Robust and weather-proof plastic housing
  • By default 15 m cable.
  • This text is machine translated.

Scope of delivery

  • Swivel wall mount
  • Fittings.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.46€ 103.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)