• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT premium smart 20221005 Roller shutter automation set 145 W 20 Nm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roller shutter automation set HOMEPILOT premium smart 20221005 20 Nm

  • Practical set for the automation of the shutter inclusive of all accessoriesIncluding the self-learning radio-controlled shutter motor premium Smart 20 NmShutter motor can be integrated in the HOMEPILOT Smart HOMENo annoying searching for accessories – buy, unpack, install, and you're done!

Technical specifications

  • Adapted for: Octagonal steel shaft SW 60Power supply voltage 230 V/50 HzProtection class: IP 444 min. short-term operationOperation at -10 °C to +50 °C.Transmitted power 10 mW max.Pipe diameter 45 mmCurrent consumption: 0.64 A.
Product type

Roller shutter automation set

Motor power

145 W

Dim

(Ø x L) 45 mm x 487 mm

Rotational speed

16 U/min

Length

487 mm

Limit switched

electrical

Obstacle detection

Yes

Operating voltage

230 V

(Ø)

45 mm

Hub

Not required

Torque

20 Nm

Lead length

2.5 m

Factory colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827211 HOMEPILOT premium smart 20221005 Roller shutter automation set 145 W 20 Nm

Warranty Terms

Warranty Terms 2827211 HOMEPILOT premium smart 20221005 Roller shutter automation set 145 W 20 Nm

Description

Smart Set as a complete solution for automating the roller shutter with a wireless motorOur shutter motor premium Smart is included in delivery This is a self-learning wireless tubular motor with soft touch. For easy and quick integration in the HOMEPILOT Smart home it has an integrated interface. The motor has an exact position detection and monitoring of torque and protects the shutter by its integrated blocking detection and its particularly sensitive obstacle detection. As soon as the shutter is blocked or if it runs on an obstacle, the engine reverses. All the accessories are also included in the delivery.It is suitable for the most common window widths up to 185 cm.You can operate the shutter motor via our wireless remote control or wall button, as well as in combination with the gateway premium use numerous automatic functions and control it via HOMEPILOT APP.

This text is machine translated.

Scope of delivery

  • 1 x shutter motor premium Smart 20 Nm
  • 1 x Adapter / attachment set pre-installed
  • 1 x motor bearings
  • 1 x older build bearings
  • 1 x telescopic shaft 60pc
  • 4 x fixing springs
  • 1 x ball bearings
  • 1 x capsule holder
  • 1 x counter bearings
  • 1 x current tester
  • Fitting Material
  • Installation instructions.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)