• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSM Securio AF100 Document shredder 7 sheet Particle cut 4 x 25 mm P-4 25 l Also shreds Paper clips, Staples, Credit car

Eco
1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder Securio AF100 Particle cut 4 x 25 mm 25 l

  • High-quality materials and "Made in Germany" quality for safety and durability.
  • Cutting shafts made of hardened steel.
  • Reliable and time-saving destruction of paper stacks.
  • Nanogrip technology for reliable sheet feed.
  • Useful dual function: Manual feed of paper during Autofeed batch.
  • Zero current consumption in standby.
  • Paper feed with overload protection reduces paper jam.
  • Quiet operation minimizes noise at the workplace.
  • Practical start-stop automatic.
  • Easy emptying of the collection container by removable upper part of the casing.
  • Level control through viewing window.
  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.

Technical specifications

  • SAFETY LEVEL (DIN 66399 / ISO/IEC 21964): E-3; F-1; P-4; T-4
  • Cutting performance in sheet 80g/m²: 5-6
  • Cuting speed 45 mm/s
  • Power consumption 185W
  • Protection class DIN 66399: 2 - high, 3 - very high
Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 25 mm

Cutting width (max.)

225 mm

No. of pages (max.)

7 sheet

Collector

25 l

Also shreds

Paper clips

Staples

Credit cards

Auto-feed shreds paper only

Manual feed shreds paper, staples etc.

Cutting speed

2.7 m/min

Noise emission (max.)

60 dB

Width

375 mm

Height

620 mm

Depth

260 mm

Weight

4.6 kg

Factory colour

White

Operating voltage

PSU

220 - 240 V

Dim

(W x H x D) 375 x 620 x 260 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

Datasheet

Datasheet 2245888 HSM Securio AF100 Document shredder 7 sheet Particle cut 4 x 25 mm P-4 25 l Also shreds Paper clips, Staples, Credit car

User & Safety Instructions

User & Safety Instructions 2245888 HSM Securio AF100 Document shredder 7 sheet Particle cut 4 x 25 mm P-4 25 l Also shreds Paper clips, Staples, Credit car

Information

Information 2245888 HSM Securio AF100 Document shredder 7 sheet Particle cut 4 x 25 mm P-4 25 l Also shreds Paper clips, Staples, Credit car

Description

Autofeed shredder HSM SECURIO AF100
The simple and convenient way of data destruction for home or small office. The paper shredder with automatic paper feed shredding effortlessly and time-saving paper stacks up to 100 sheets and single paper. The high-quality materials and the proven quality "Made in Germany" provide safety and durability. The hardened steel cutting shafts are insensitive to staples and paper clips. Useful dual function: During Autofeed batch it is possible to feed paper manually at the same time. The document shredder with Autofeed has specially developed feed and transport rollers with Nanogrip technology and securely pulls in the paper stack sheet by sheet. The destruction of paper stacks is time-saving, reliable and convenient. In standby mode, the shredder does not consume any power. The paper feed with overload protection reduces paper jams and maintains the high throughput performance. The quiet operating mode minimizes noise at the workplace. The operation is very simple: When the paper is fed, the device starts automatically and stops automatically after shredding. To empty the collection container, the upper part of the housing can be easily removed – a convenient recessed grip makes it easier to handle. The level of the collection container can be seen at any time through the inspection window.

This text is machine translated.

Features

  • Time-saving autofeed document destruction (automatic paper feed)
  • Nanogrip for reliable sheet feed
  • Parallel operation: Autofeed and manual feed of paper possible
  • Zero current consumption in stand-by
  • Anti-paper jam Function
  • Quiet operation
  • Start-Stop-Automatic
  • automatic rewind
  • Simple emptying
  • Viewing window for level control
  • Delivery: Cutting block special oil (50 ml)

Scope of delivery

  • Operating instructions
  • Power cord
  • Cutting block special oil (50 ml)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)