
Highlights & Details
Document shredder Securio B34 Particle cut 4.5 x 30 mm 100 l
- High-quality materials and "Made in Germany" quality for safety and durability.
- Cutting shafts made of hardened solid steel
- Powerful motor enables permanent operation.
- Quiet operation minimizes noise at the workplace.
- EcoSmart: Very low power consumption of 0.1 W in standby.
Technical specifications
- SAFETY LEVEL (DIN 66399 / ISO/IEC 21964): E-3, F-1, O-3, P-4, T-4
- Cutting performance in sheet 80g/m²: 19-21
- 80 mm/s cutting speed
- Power consumption 590 W
- Protection class DIN 66399: 2 - high, 3 - very high
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4.5 x 30 mm
- Cutting width (max.)
310 mm
- No. of pages (max.)
42 sheet
- Collector
100 l
- Also shreds
Paper clips
CDs
DVDs
Staples
Credit cards
- Cutting speed
4.8 m/min
- Noise emission (max.)
56 dB
- Width
541 mm
- Height
845 mm
- Depth
439 mm
- Weight
42 kg
- Factory colour
White
- Operating voltage
PSU
230 V / AC
- Dim
(W x H x D) 541 x 845 x 439 mm
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
Datasheet
Datasheet 2245889 HSM Securio B34 Document shredder 42 sheet Particle cut 4.5 x 30 mm P-4 100 l Also shreds Paper clips, CDs, DVDs, Staple
User & Safety Instructions
User & Safety Instructions 2245889 HSM Securio B34 Document shredder 42 sheet Particle cut 4.5 x 30 mm P-4 100 l Also shreds Paper clips, CDs, DVDs, Staple
Information
Information 2245889 HSM Securio B34 Document shredder 42 sheet Particle cut 4.5 x 30 mm P-4 100 l Also shreds Paper clips, CDs, DVDs, Staple
Description
This first-class shredder in elegant design provides for data security in the open-plan office. Thanks to its powerful drive, it reliably and quietly shreds the data volumes of up to 8 people. The high-quality materials and the proven quality "Made in Germany" provide safety and durability. The induction-hardened solid steel cutting shafts are insensitive to staples and paper clips. The paper feed with overload protection reduces paper jams and maintains the high throughput performance. The powerful motor ensures high cutting performance and reliable continuous operation. Particularly low power consumption of 0.1 W in standby mode thanks to the intelligent EcoSmart control concept. The shredder is awarded the Blue Angel for the long-lasting construction, the low energy requirement and the use of environmentally friendly materials. The quiet operating mode minimizes noise at the workplace. The safety element with CD-input opening prevents unintentional feeding and serves as splinter protection for the destruction of CDs etc. The document shredder is easy and comfortable to drive on wheels. The multifunction button makes the device intuitive to use. An integrated light barrier starts the device automatically and stops automatically after shredding. Dust emission was tested by an independant institute: The use directly at the workplace is safe. After opening the door, the removable reusable collection bag can be removed and emptied comfortably. The shredder has a robust wooden cabinet with an extra large door opening angle. The full collection container is indicated by the display and the device switches off automatically. The level of the collection container can be seen at any time through the inspection window. The use of a separate collection bag allows the product to be separated from each other.
This text is machine translated.
Features
- Blauer Engel: The shredder is excellent for its sustainability.
- Paper feed with overload protection reduces paper jam.
- Safety element prevents unintentional feeding.
- Multifunction button for intuitive operation.
- Light barrier for automatic start/stop.
- Mobile on wheels.
- Convenient removal and emptying of the removable reusable collection bag.
- High-quality wooden cabinet with door.
- Dust emission tested by independant institute: Use directly at the workplace is safe.
- Visual display and switch-off when the collection container is full.
- Level control through viewing window.
Scope of delivery
- Operating instructions
- Power cord
- Reusable collection bag (5 pieces)
- Cutting block special oil (50 ml)
What kind of Paper & CD Shredders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































