
Highlights & Details
Document shredder SECURIO C16 Ribbon cut 3.9 mm 25 l
- Space-saving, silent and reliable
- Ideal for the home office
- High-quality steel cutting shaft umempfindlich against handle and paper clips
Technical specifications
- Temperature range: -10 to +25 °C
- Product type
Document shredder
- Protection class
Protection class 1 (standard security level, in-house data)
- Security level
P-2
- Cutting type
Ribbon cut
- Strip/particle size
3.9 mm
- Cutting width (max.)
225 mm
- No. of pages (max.)
14 sheet
- Collector
25 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
2.64 m/min
- Noise emission (max.)
55 dB
- Width
366 mm
- Height
455 mm
- Depth
258 mm
- Weight
4 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 366 x 455 x 258 mm
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
Datasheet
Datasheet 1300182 HSM SECURIO C16 Document shredder 14 sheet Ribbon cut 3.9 mm P-2 25 l Also shreds Paper clips, Staples, Credit cards
User & Safety Instructions
User & Safety Instructions 1300182 HSM SECURIO C16 Document shredder 14 sheet Ribbon cut 3.9 mm P-2 25 l Also shreds Paper clips, Staples, Credit cards
User & Safety Instructions 1300182 HSM SECURIO C16 Document shredder 14 sheet Ribbon cut 3.9 mm P-2 25 l Also shreds Paper clips, Staples, Credit cards
Information
Information 1300182 HSM SECURIO C16 Document shredder 14 sheet Ribbon cut 3.9 mm P-2 25 l Also shreds Paper clips, Staples, Credit cards
Description
Small, stylish and safe. The optimal shredder for the private sector, or small office. With cutting shafts made of hardened steel and pressure-sensitive safety element.
Quality "Made in Germany"
The high-quality materials and proven quality "Made in Germany" guarantee safety and durability.
Robust steel cutting shafts
The hardened steel cutting shafts are insensitive to book and paper clips and guarantees longevity.
Anti-paper jam-Function
The Paper Feed with overload protection reduces paper jam and receives the high throughput.
Energy-saving zero power consumption in stand-by.
In the standby mode, the shredder no power.
Low-noise fan
The low-noise operation mode minimizes the noise at the workplace.
This text is machine translated.
Features
- Automatic start-stop
- High-quality materials and quality for safety and durability
- Zero current consumption in standby
- Quiet operation minimizes noise at the workplace
- Automatic paper feed with overload protection reduces paper jams
- When the safety element is pressed, the device switches off automatically
- Fill level indication through viewing window in the collection container
- Easy emptying of the collection container through removable upper part of the casing
- Dust emission tested by independant institute: Use directly at the workplace is safe
- Rewind button
- The shredder is excellent for its sustainability
Scope of delivery
- Document & CD Shredders
- Collector
- User manual.
What kind of Paper & CD Shredders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























