• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSM shredstar X12pro Document shredder 12 sheet CD shredding, Particle cut 2 x 15 mm P-5 26 l Also shreds Paper clips, C

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder shredstar X12pro CD shredding, Particle cut 2 x 15 mm 26 l

  • Automatic rewind removes paper jamsSeparate CD cutting unit with separate collection bins for assortment-pure disposalQuiet operation minimizes noise development at the workplaceLED display indicates the operating status of the device: Power, paper jam, overheating, trash full, door openVisual display and switching off when container is fullLight barrier for automatic start/stopLevel control through a viewing windowRemovable collection tray for easy emptyingMobile on rollers

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

CD shredding

Particle cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

230 mm

No. of pages (max.)

12 sheet

Collector

26 l

Also shreds

Paper clips

CDs

DVDs

Staples

Credit cards

Noise emission (max.)

57 dB

Width

390 mm

Height

595 mm

Depth

300 mm

Weight

14.45 kg

Factory colour

White

Operating voltage

220 - 240 V

Dim

(W x H x D) 390 x 595 x 300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2758124 HSM shredstar X12pro Document shredder 12 sheet CD shredding, Particle cut 2 x 15 mm P-5 26 l Also shreds Paper clips, C

User & Safety Instructions

User & Safety Instructions 2758124 HSM shredstar X12pro Document shredder 12 sheet CD shredding, Particle cut 2 x 15 mm P-5 26 l Also shreds Paper clips, C

Description

More reliable and safe. This paper shredder on rollers destroys data with the highest security level of HSM shredstar-line. With separate CD cutter unit for use at the workplace.The separate CD header makes it easy to destroy CDs and DVDs, credit and customer cards. The shredded material is separated in the separate CD collecting tray.The full collection container is signaled by a display and the device switches off automatically.The collection tray can be easily removed and emptied.Quiet operationThe quiet operating mode minimizes the noise development at the workstation.Automatic start/stop functionOperation is very simple: When the paper is fed, the device starts automatically and stops automatically after shredding.Anti-paper jam functionThe automatic return removes paper jams and ensures smooth operation.LED displayLED display indicates the operating status of the device: Power, paper jam, overheating, trash full, door open.Level controlThrough the viewing window the filling level of the collection container can be seen at all times.Mobile on rollersThe document shredder is simple and can be easily driven on rollers

This text is machine translated.

Features

  • Security level: Paper P-5, CD/DVD O-1, credit cards T-2, chip cards E-2, microfilms F-2Container capacity in sheet: 330 sheetsCuting speed 37 mm/s15 min operation timeSleep time: 30 minSpecial features: Separate CD cutting unit, separate CD collection tray, rolls, automatic rewindType of operation of the header: Light barrier

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)