• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 6007-IECN Jack plug 1003170 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible alligator clip

  • CAT III 1000 V
  • Nominal current 6 A
  • Socket Ø 4 mm;Black

Technical specifications

Product type

Jack plug

Connection

Banana jack

4 mm socket

4 mm jack connector

Alligator clip

Nominal voltage

1000 V

Factory colour

Black

Reading category

CAT III 1000 V

Jack diameter

4 mm

Length

175 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Max. length

175 mm

Width

45 mm

Height

15 mm

Plug features

Flexible

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176275 HT Instruments 6007-IECN Jack plug 1003170 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V

Information

Information 2176275 HT Instruments 6007-IECN Jack plug 1003170 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V

More interesting products

(*All information is plus legal VAT)